Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoKT103J2
Order Code2888867
Product RangeKT Series
Technical Datasheet
5 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 250+ | €1.650 |
| 1000+ | €1.610 |
Price for:Each
Minimum: 250
Multiple: 250
€412.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoKT103J2
Order Code2888867
Product RangeKT Series
Technical Datasheet
Thermistor TypeBead
Resistance (25°C)10kohm
Product RangeKT Series
NTC MountingFree Hanging
Thermistor Case Style-
B-Constant3892K
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)10ms
Probe Material-
Probe Diameter-
Lead Length38.1mm
Operating Temperature Min-80°C
Operating Temperature Max150°C
Qualification-
Automotive Qualification Standard-
Technical Specifications
Thermistor Type
Bead
Product Range
KT Series
Thermistor Case Style
-
B-Constant Tolerance
-
Thermal Time Constant (in Air)
10ms
Probe Diameter
-
Operating Temperature Min
-80°C
Qualification
-
Resistance (25°C)
10kohm
NTC Mounting
Free Hanging
B-Constant
3892K
NTC Case Size
-
Probe Material
-
Lead Length
38.1mm
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000102
Product traceability