Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoL60030M3SQ
Order Code2840036
Product RangePOWR-GARD LF Series
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €21.670 |
| 10+ | €18.960 |
| 20+ | €15.710 |
Price for:Each
Minimum: 1
Multiple: 1
€21.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoL60030M3SQ
Order Code2840036
Product RangePOWR-GARD LF Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current30A
Fuse Size HeldMidget
Holder TerminalsQuick Connect, Screw
No. of Fuses3Fuses
Product RangePOWR-GARD LF Series
Voltage Rating VAC600V
Voltage Rating VDC600V
SVHCTo Be Advised
Product Overview
The L60030M3SQ is a Fuse Block made of copper box lug, tin-plated copper alloy clip/terminals, zinc-plated steel screw, captive pressure plate and thermoplastic base. It incorporates a rejection feature to assure proper fusing and it offers quick-connect and screw terminals. This fuse block is molded of high-strength, high-temperature material to min-i-mize block breakage during handling and installation, as well as damage caused by overheating.
- Long life
- UL94V-0 Flammability rating
Applications
Safety
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
Midget
No. of Fuses
3Fuses
Voltage Rating VAC
600V
SVHC
To Be Advised
Fuse Current
30A
Holder Terminals
Quick Connect, Screw
Product Range
POWR-GARD LF Series
Voltage Rating VDC
600V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.124738
Product traceability