Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoL60030M3SQDINR
Order Code3759147
Product RangePOWR-GARD L600M-DINR Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoL60030M3SQDINR
Order Code3759147
Product RangePOWR-GARD L600M-DINR Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current30A
Fuse Size HeldMidget
Holder TerminalsQuick Connect, Screw
No. of Fuses3Fuses
Product RangePOWR-GARD L600M-DINR Series
Voltage Rating VAC600V
Voltage Rating VDC600V
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
Midget
No. of Fuses
3Fuses
Voltage Rating VAC
600V
SVHC
No SVHC (17-Dec-2014)
Fuse Current
30A
Holder Terminals
Quick Connect, Screw
Product Range
POWR-GARD L600M-DINR Series
Voltage Rating VDC
600V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.138348
Product traceability