Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoLVR008NK
Order Code1175832
Product RangePolySwitch LVR Series
Technical Datasheet
1,385 In Stock
1,000 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.601 |
| 10+ | €0.486 |
| 50+ | €0.456 |
| 100+ | €0.431 |
| 200+ | €0.393 |
| 500+ | €0.362 |
Price for:Each
Minimum: 1
Multiple: 1
€0.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLVR008NK
Order Code1175832
Product RangePolySwitch LVR Series
Technical Datasheet
Product RangePolySwitch LVR Series
Thermistor MountingThrough Hole
Voltage Rating240VAC
Holding Current80mA
Trip Current190mA
Time to Trip10s
Fuse ShapeRound
Current Rating Max1.2A
Lead Spacing5.8mm
Diameter7.2mm
Length-
Thickness4.6mm
Height12.4mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
Product Range
PolySwitch LVR Series
Voltage Rating
240VAC
Trip Current
190mA
Fuse Shape
Round
Lead Spacing
5.8mm
Length
-
Height
12.4mm
Operating Temperature Max
85°C
Thermistor Mounting
Through Hole
Holding Current
80mA
Time to Trip
10s
Current Rating Max
1.2A
Diameter
7.2mm
Thickness
4.6mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Alternatives for LVR008NK
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000216
Product traceability