Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoMATE-12B-8-13
Order Code4336000
Product RangeMATE-12B Series
Technical Datasheet
2,992 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.030 |
| 10+ | €0.897 |
| 25+ | €0.886 |
| 50+ | €0.874 |
| 100+ | €0.863 |
Price for:Each
Minimum: 1
Multiple: 1
€1.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMATE-12B-8-13
Order Code4336000
Product RangeMATE-12B Series
Technical Datasheet
Product RangeMATE-12B Series
Contact ConfigurationSPST-NO
Switch MountingThrough Hole
Contact Current Max500mA
Switching Voltage Max200VDC
Switching Power Max10W
Contact Resistance Max0.1ohm
Operate AT Min8AT
Operate AT Max13AT
SVHCTo Be Advised
Product Overview
MATE-12B-8-13 is a MATE-12B series, reed switch. It is a sub-miniature, normally open switch with a diameter of (0.500" x 0.071") glass envelope, capable of switching 200Vdc at 10W. It has high insulation resistance of 10¹² ohms minimum and low contact resistance of less than 100 milli-Ohms. It saves PCB space and reduce overall weight for compact size and light weight end products. It is used in applications such as reed relay particularly for ATE application that requires long life, limit switching, appliance applications that require long life and high reliability switch.
- Prolong operating life cycles, hermitically sealed
- Miniature normally open switch, cULus recognition, release time is 0.2ms maximum
- Extending end product operating life and reliability, ideal for automatic test equipment (ATE)
- Suitable for various operating environment/application, environment friendly
- A (SPST-NO) contact form, (body: glass, leads: tin-plated nickel iron) material
- Ampere-turns range from 8 to 13AT, operate time is 0.6ms maximum
- Contact rating is 10VA/Watt maximum at (normally open)
- Resonant frequency is 6250Hz typical
- Switching voltage is 200Vdc maximum, switching current is 0.5Adc maximum
- Operating temperature range from -40°C to +125°C
Technical Specifications
Product Range
MATE-12B Series
Switch Mounting
Through Hole
Switching Voltage Max
200VDC
Contact Resistance Max
0.1ohm
Operate AT Max
13AT
Contact Configuration
SPST-NO
Contact Current Max
500mA
Switching Power Max
10W
Operate AT Min
8AT
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000131