Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoMICROSMD110F-2
Order Code2368415
Product RangePolySwitch microSMD Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMICROSMD110F-2
Order Code2368415
Product RangePolySwitch microSMD Series
Technical Datasheet
Voltage Rating6VDC
Holding Current1.1A
Trip Current2.2A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePolySwitch microSMD Series
SVHCNo SVHC (17-Dec-2014)
Alternatives for MICROSMD110F-2
1 Product Found
Technical Specifications
Voltage Rating
6VDC
Trip Current
2.2A
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2014)
Holding Current
1.1A
Operating Temperature Min
-40°C
Product Range
PolySwitch microSMD Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000039