Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoMINISMDC014F-2
Order Code2372932
Product RangePolySwitch miniSMDC Series
Technical Datasheet
2,000 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
2000+ | €0.161 |
4000+ | €0.156 |
8000+ | €0.147 |
12000+ | €0.144 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
€322.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMINISMDC014F-2
Order Code2372932
Product RangePolySwitch miniSMDC Series
Technical Datasheet
PPTC Case Style1812 (4532 Metric)
Product RangePolySwitch miniSMDC Series
Voltage Rating60VDC
Holding Current140mA
Trip Current280mA
Time to Trip0.008s
Current Rating Max10A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
60VDC
Trip Current
280mA
Current Rating Max
10A
Operating Temperature Max
85°C
Product Range
PolySwitch miniSMDC Series
Holding Current
140mA
Time to Trip
0.008s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Alternatives for MINISMDC014F-2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000094
Product traceability