Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoNANOSMDC012F-2
Order Code2786654
Product RangePolySwitch nanoSMDC
Technical Datasheet
5,125 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.309 |
50+ | €0.272 |
250+ | €0.235 |
500+ | €0.218 |
1500+ | €0.200 |
3000+ | €0.196 |
Price for:Each
Minimum: 5
Multiple: 5
€1.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoNANOSMDC012F-2
Order Code2786654
Product RangePolySwitch nanoSMDC
Technical Datasheet
PPTC Case Style1206 (3216 Metric)
Thermistor MountingSMD
Product RangePolySwitch nanoSMDC
Voltage Rating48VDC
Holding Current120mA
Trip Current390mA
Time to Trip0.2s
Current Rating Max10A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
NANOSMDC012F-2 is a SMD PolySwitch resettable device, smaller size saves board space and cost and higher voltage ratings allow use in new applications. Compatible with high-volume electronics assembly and higher voltage ratings allow use in new applications.
- Assist in meeting regulatory requirements
- 120mA hold current
- 390mA trip current
- 100% matte tin with nickel under plate
- Small footprint
- Fast time-to-trip
- Low resistance
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Product Range
PolySwitch nanoSMDC
Holding Current
120mA
Time to Trip
0.2s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Thermistor Mounting
SMD
Voltage Rating
48VDC
Trip Current
390mA
Current Rating Max
10A
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Alternatives for NANOSMDC012F-2
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105
Product traceability