Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoP1500MEL
Order Code2841198
Product Range5kA SIDACtor
Technical Datasheet
221 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.810 |
5+ | €7.450 |
10+ | €6.090 |
50+ | €5.970 |
100+ | €5.850 |
Price for:Each
Minimum: 1
Multiple: 1
€8.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoP1500MEL
Order Code2841198
Product Range5kA SIDACtor
Technical Datasheet
Reverse Stand-Off Voltage Vrwm-
No. of Pins3Pins
TVS Thyristor Case StyleTO-218
Thyristor TypeSIDACtor
Breakover Voltage Max180V
No. of Circuits1Circuits
Peak Pulse Current Ippm5kA
Peak Off-State Voltage, Vdrm140V
Product Range5kA SIDACtor
SVHCTo Be Advised
Technical Specifications
Reverse Stand-Off Voltage Vrwm
-
TVS Thyristor Case Style
TO-218
Breakover Voltage Max
180V
Peak Pulse Current Ippm
5kA
Product Range
5kA SIDACtor
No. of Pins
3Pins
Thyristor Type
SIDACtor
No. of Circuits
1Circuits
Peak Off-State Voltage, Vdrm
140V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001