Print Page
Image is for illustrative purposes only. Please refer to product description.
1,267 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.950 |
10+ | €1.250 |
100+ | €0.845 |
500+ | €0.673 |
1000+ | €0.638 |
5000+ | €0.602 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoP3100SCMCLRP
Order Code2101364
Technical Datasheet
Reverse Stand-Off Voltage Vrwm-
No. of Pins2Pins
TVS Thyristor Case StyleDO-214AA (SMB)
Thyristor TypeSIDACtor
Breakover Voltage Max350V
No. of Circuits1Circuits
Peak Pulse Current Ippm400A
Peak Off-State Voltage, Vdrm275V
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The P3100SCMCLRP is a SIDACtor® Protection Thyristor designed to protect baseband equipment such as broadband equipment such as VOIP, DSL modems and DSLAMs from damaging overvoltage transients. It provides a surface-mount solution that enables equipment to comply with global regulatory standards while limiting the impact to broadband signals. TIA-968-A, TIA-968-B, ITU K.20/21/45 enhanced level, ITU K.20/21/45 basic level, GR 1089 inter-building, GR 1089 intra-building, IEC 61000-4-5 2nd edition, YD/T 1082, YD/T 993, YD/T 950 are the applicable global standards.
- Low voltage overshoot
- Low ON-state voltage
- Fails short-circuit when surged in excess of ratings
- Does not degrade surge capability after multiple surge events within limit
- 40% Lower capacitance than our baseband protectors
Applications
Safety, Communications & Networking, Power Management
Technical Specifications
Reverse Stand-Off Voltage Vrwm
-
TVS Thyristor Case Style
DO-214AA (SMB)
Breakover Voltage Max
350V
Peak Pulse Current Ippm
400A
Product Range
-
No. of Pins
2Pins
Thyristor Type
SIDACtor
No. of Circuits
1Circuits
Peak Off-State Voltage, Vdrm
275V
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000215
Product traceability