2,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €0.482 |
10+ | €0.372 |
100+ | €0.336 |
500+ | €0.300 |
1000+ | €0.203 |
5000+ | €0.195 |
Product Information
Product Overview
The PGB1010603MRHF is a surface-mount polymeric PulseGuard® ESD Suppressor Diode help to protect sensitive electronic equipment against electrostatic discharge (ESD). It is best suited for low-voltage, high-speed applications where low capacitance is important. Data ports utilizing such high-speed protocols as USB 2.0, IEEE1394, HDMI and DVI can benefit from this new technology. It uses polymer composite materials to suppress fast-rising ESD transients (as specified in IEC 61000-4-2), while adding virtually no capacitance to the circuit.
- Ultra-low capacitance
- Low leakage current
- Fast response time
- Bidirectional
- Withstands multiple ESD strikes
- -65 to 125°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, RF Communications, Industrial, Multimedia
Technical Specifications
150V
2Pins
-
-
0603
24VDC
PGB10
Technical Docs (1)
Alternatives for PGB1010603MRHF
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate