Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoPICOSMDC010S-2
Order Code2786664
Product RangePolySwitch picoSMDC Series
Technical Datasheet
5,150 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.614 |
50+ | €0.569 |
250+ | €0.449 |
500+ | €0.376 |
1500+ | €0.326 |
3000+ | €0.306 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoPICOSMDC010S-2
Order Code2786664
Product RangePolySwitch picoSMDC Series
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style0805 (2012 Metric)
Product RangePolySwitch picoSMDC Series
Voltage Rating15VDC
Holding Current100mA
Trip Current300mA
Time to Trip0.6s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Mounting
SMD
Product Range
PolySwitch picoSMDC Series
Holding Current
100mA
Time to Trip
0.6s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
PPTC Case Style
0805 (2012 Metric)
Voltage Rating
15VDC
Trip Current
300mA
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
To Be Advised
Alternatives for PICOSMDC010S-2
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.806