Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoQJ6030LH4TP
Order Code3380607
Product RangeQJxx30LH4
Technical Datasheet
865 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €6.010 |
10+ | €4.050 |
100+ | €2.940 |
500+ | €2.270 |
Price for:Each
Minimum: 1
Multiple: 1
€6.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoQJ6030LH4TP
Order Code3380607
Product RangeQJxx30LH4
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current30A
Triac Case StyleTO-220AB
Gate Trigger Voltage Max1V
Peak Non Repetitive Surge Current290A
Holding Current Max60mA
No. of Pins3Pins
Operating Temperature Max150°C
Peak On State Voltage1.5V
Thyristor MountingThrough Hole
Product RangeQJxx30LH4
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-220AB
Peak Non Repetitive Surge Current
290A
No. of Pins
3Pins
Peak On State Voltage
1.5V
Product Range
QJxx30LH4
On State RMS Current
30A
Gate Trigger Voltage Max
1V
Holding Current Max
60mA
Operating Temperature Max
150°C
Thyristor Mounting
Through Hole
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022