Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRF1343-000
Order Code3995201
Product RangePolySwitch nanoSMDC Series
Technical Datasheet
5,990 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.467 |
50+ | €0.424 |
250+ | €0.318 |
500+ | €0.263 |
1500+ | €0.238 |
3000+ | €0.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF1343-000
Order Code3995201
Product RangePolySwitch nanoSMDC Series
Technical Datasheet
PPTC Case Style1206 (3216 Metric)
Product RangePolySwitch nanoSMDC Series
Voltage Rating48VDC
Holding Current120mA
Trip Current390mA
Time to Trip0.2s
Current Rating Max10A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
48VDC
Trip Current
390mA
Current Rating Max
10A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch nanoSMDC Series
Holding Current
120mA
Time to Trip
0.2s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for RF1343-000
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000046
Product traceability