Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoLVR100S-240
Order Code2752766
Product RangePolySwitch LVR
Technical Datasheet
3,252 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.180 |
10+ | €1.030 |
25+ | €0.976 |
50+ | €0.910 |
100+ | €0.831 |
250+ | €0.765 |
Price for:Each
Minimum: 1
Multiple: 1
€1.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLVR100S-240
Order Code2752766
Product RangePolySwitch LVR
Technical Datasheet
Thermistor MountingThrough Hole
Product RangePolySwitch LVR
Voltage Rating240VAC
Holding Current1A
Trip Current2A
Time to Trip21s
Fuse ShapeRound
Current Rating Max10A
Lead Spacing11.4mm
Diameter18.7mm
Length-
Thickness5.1mm
Height24.4mm
Operating Temperature Min-20°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
240VAC
Trip Current
2A
Fuse Shape
Round
Lead Spacing
11.4mm
Length
-
Height
24.4mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch LVR
Holding Current
1A
Time to Trip
21s
Current Rating Max
10A
Diameter
18.7mm
Thickness
5.1mm
Operating Temperature Min
-20°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for LVR100S-240
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001357
Product traceability