Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRGEF500-2
Order Code2786672
Product RangePolySwitch RGEF
Technical Datasheet
1,296 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.504 |
| 50+ | €0.447 |
| 250+ | €0.408 |
| 500+ | €0.376 |
| 1000+ | €0.348 |
| 2000+ | €0.324 |
Price for:Each
Minimum: 5
Multiple: 5
€2.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRGEF500-2
Order Code2786672
Product RangePolySwitch RGEF
Technical Datasheet
Thermistor MountingThrough Hole
Product RangePolySwitch RGEF
Voltage Rating16VDC
Holding Current5A
Trip Current8.5A
Time to Trip2s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing5.8mm
Diameter-
Length9.9mm
Thickness2.5mm
Height14.3mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
16VDC
Trip Current
8.5A
Fuse Shape
Rectangular
Lead Spacing
5.8mm
Length
9.9mm
Height
14.3mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch RGEF
Holding Current
5A
Time to Trip
2s
Current Rating Max
100A
Diameter
-
Thickness
2.5mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Alternatives for RGEF500-2
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2
Product traceability