Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRKEF250
Order Code2786679
Product RangePolySwitch RKEF
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.618 |
10+ | €0.500 |
50+ | €0.470 |
100+ | €0.443 |
200+ | €0.405 |
500+ | €0.373 |
Price for:Each
Minimum: 1
Multiple: 1
€0.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRKEF250
Order Code2786679
Product RangePolySwitch RKEF
Technical Datasheet
Thermistor MountingThrough Hole
Product RangePolySwitch RKEF
Voltage Rating60VDC
Holding Current2.5A
Trip Current5A
Time to Trip15.6s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing5.8mm
Diameter-
Length13mm
Thickness3.81mm
Height18.8mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
60VDC
Trip Current
5A
Fuse Shape
Rectangular
Lead Spacing
5.8mm
Length
13mm
Height
18.8mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch RKEF
Holding Current
2.5A
Time to Trip
15.6s
Current Rating Max
40A
Diameter
-
Thickness
3.81mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for RKEF250
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.378
Product traceability