Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRUEF250U-2
Order Code2786684
Product RangePolySwitch RUEF
Technical Datasheet
8,029 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.575 |
50+ | €0.522 |
250+ | €0.392 |
500+ | €0.324 |
1500+ | €0.293 |
3000+ | €0.240 |
Price for:Each
Minimum: 5
Multiple: 5
€2.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRUEF250U-2
Order Code2786684
Product RangePolySwitch RUEF
Technical Datasheet
Thermistor MountingThrough Hole
Product RangePolySwitch RUEF
Voltage Rating30VDC
Holding Current2.5A
Trip Current4.9A
Time to Trip10.3s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing5.8mm
Diameter-
Length7.6mm
Thickness2.8mm
Height16.3mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
30VDC
Trip Current
4.9A
Fuse Shape
Rectangular
Lead Spacing
5.8mm
Length
7.6mm
Height
16.3mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch RUEF
Holding Current
2.5A
Time to Trip
10.3s
Current Rating Max
100A
Diameter
-
Thickness
2.8mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Alternatives for RUEF250U-2
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000794
Product traceability