Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRUEF500-2
Order Code2786688
Product RangePolySwitch RUEF
Technical Datasheet
1,186 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.718 |
| 50+ | €0.515 |
| 100+ | €0.493 |
| 250+ | €0.470 |
| 500+ | €0.433 |
| 1500+ | €0.401 |
Price for:Each
Minimum: 1
Multiple: 1
€0.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRUEF500-2
Order Code2786688
Product RangePolySwitch RUEF
Technical Datasheet
Product RangePolySwitch RUEF
Thermistor MountingThrough Hole
Voltage Rating30VDC
Holding Current5A
Trip Current10A
Time to Trip14.5s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing10.9mm
Diameter-
Length14mm
Thickness3mm
Height24.1mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch RUEF
Voltage Rating
30VDC
Trip Current
10A
Fuse Shape
Rectangular
Lead Spacing
10.9mm
Length
14mm
Height
24.1mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Thermistor Mounting
Through Hole
Holding Current
5A
Time to Trip
14.5s
Current Rating Max
100A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Alternatives for RUEF500-2
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001485
Product traceability