Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSE-105
Order Code2784957
Product RangeSE-105
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,808.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,808.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSE-105
Order Code2784957
Product RangeSE-105
Technical Datasheet
Nom Input Voltage120VAC
Trip Time1s
Contact ConfigurationSPST-NO
Relay MountingSurface Mount
Product RangeSE-105
Approvals & StandardsCSA, UL
SVHCTo Be Advised
Product Overview
SE-105 is a combination ground-wire monitor and ground-fault relay for resistance-grounded systems. It continuously monitors the integrity of the ground conductor to protect portable equipment from hazardous voltages caused by ground faults. The SE-105 is an excellent choice for trailing cables 5 kV and under in underground mining applications. It is certified by CSA, C-Tick (Australian) and UL listed (E340889).
- 120VAC control power rating
- Adjustable pickup - unit can be used on a wide variety of trailing cable applications
- Adjustable trip delay for quick protection and system coordination
- Harmonic filter - prevents false operation, isolated form A output contacts
- Zener-characteristic termination assembly - provides reliable ground-check loop verification
- Fail-safe ground-check circuit
- Conformal coating - additional coating protects circuit boards against harsh environment
- Selectable UV- or shunt-trip mode - provides flexibility for different applications
- Trip time settings range from 0.1 to 1.0s, local and remote reset button, 5 years warranty
- Surface mounting
Technical Specifications
Nom Input Voltage
120VAC
Contact Configuration
SPST-NO
Product Range
SE-105
SVHC
To Be Advised
Trip Time
1s
Relay Mounting
Surface Mount
Approvals & Standards
CSA, UL
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1