Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSE-134C-10
Order Code2784959
Product RangeSE-134C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4,136.000 |
Price for:Each
Minimum: 1
Multiple: 1
€4,136.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSE-134C-10
Order Code2784959
Product RangeSE-134C Series
Technical Datasheet
Nom Input Voltage48VDC
Trip Time2.5s
Contact ConfigurationSPST-NO, SPST-NC
Relay MountingPanel Mount
Product RangeSE-134C Series
Approvals & StandardsCE, CSA, UL
SVHCTo Be Advised
Technical Specifications
Nom Input Voltage
48VDC
Contact Configuration
SPST-NO, SPST-NC
Product Range
SE-134C Series
SVHC
To Be Advised
Trip Time
2.5s
Relay Mounting
Panel Mount
Approvals & Standards
CE, CSA, UL
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.3