Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSMD250F-2
Order Code2372947
Product RangePolySwitch SMD Series
Technical Datasheet
3,000 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1500+ | €0.240 |
3000+ | €0.230 |
6000+ | €0.219 |
9000+ | €0.215 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
€360.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMD250F-2
Order Code2372947
Product RangePolySwitch SMD Series
Technical Datasheet
PPTC Case Style3425 (8763 Metric)
Product RangePolySwitch SMD Series
Product RangePolySwitch SMD Series
Voltage Rating15VDC
Holding Current2.5A
Trip Current5A
Time to Trip25s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
PPTC Case Style
3425 (8763 Metric)
Product Range
PolySwitch SMD Series
Holding Current
2.5A
Time to Trip
25s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Product Range
PolySwitch SMD Series
Voltage Rating
15VDC
Trip Current
5A
Current Rating Max
40A
Operating Temperature Max
85°C
Alternatives for SMD250F-2
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000939
Product traceability