Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.836 |
50+ | €0.732 |
100+ | €0.629 |
500+ | €0.568 |
1500+ | €0.506 |
Product Information
Product Overview
The SMDJ36CA is a surface mount Transient Voltage Suppressor (TVS) Diode with lead-free matte tin-plated terminal. The transient voltage suppressor (TVS) diode is a protection diode designed to protect electronic circuits against transients and overvoltage threats such as EFT (electrically fast transients) and ESD (electro-static discharge). The TVS diode is silicon avalanche devices typically chosen for their fast response time (low clamping voltage), lower capacitance and low leakage current. The TVS diode is available in bidirectional (bi-polar) diode circuit configuration. The SMDJ series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
- Glass passivated chip junction
- Built-in strain relief
- Excellent clamping capability
- Low incremental surge resistance
- 1mA Test current
- 51.6A Maximum peak pulse current
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial, Consumer Electronics
Technical Specifications
TRANSZORB SMCJ
36V
DO-214AB (SMC)
40V
3kW
Surface Mount
No SVHC (17-Dec-2014)
Bidirectional
58.1V
2Pins
44.2V
150°C
-
Technical Docs (1)
Alternatives for SMDJ36CA
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate