Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.733 |
10+ | €0.670 |
100+ | €0.656 |
500+ | €0.642 |
1000+ | €0.628 |
5000+ | €0.614 |
Product Information
Product Overview
SP2555NUTG is a low-capacitance, TVS diode array designed to provide protection against ESD (electrostatic discharge), CDE (cable discharge events), EFT (electrical fast transients) and lightning induced surges for high-speed, differential data lines. The flow-through design minimizes signal distortion, reduces voltage overshoot, and provides a simplified PCB design. The SP2555NUTG with its low capacitance and low clamping voltage makes it ideal for high-speed data interfaces such as 1GbE applications found in notebooks, switches, etc. Applications are 10/100/1000 Ethernet, WAN/LAN equipment, desktops, servers and notebooks, LVDS interfaces, integrated magnetics, Smart TV.
- ESD, IEC 61000-4-2, ±30kV contact, ±30kV air
- EFT, IEC 61000-4-4, 40A (5/50ns)
- Lightning, IEC 61000-4-5 2nd edition, 45A (8/20μs)
- Low capacitance of 2.5pF at 0V (typical) per I/O
- Low leakage current of 0.1μA (typical) at 2.5V
- μDFN-10 (3.0x2.0mm) package is optimized for high-speed data line routing
- Provides protection for two differential data pairs (4 channels) up to 45A
- Low operating and clamping voltage, AEC-Q101 qualified
- Green colour
- Pre heat temperature rating is 150°C to 200°C
Technical Specifications
19V
10Pins
-
AEC-Q101
UDFN
2.5V
SPA Series
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate