Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoV12MLA0805LNH
Order Code2372919
Product RangeMLA Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV12MLA0805LNH
Order Code2372919
Product RangeMLA Series
Technical Datasheet
Voltage Rating VAC9V
Voltage Rating VDC12V
Product RangeMLA Series
Clamping Voltage Vc Max29V
Varistor Case Style0805 [2012 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs40A
Operating Temperature Min-40°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)100mJ
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Voltage Rating VAC
9V
Product Range
MLA Series
Varistor Case Style
0805 [2012 Metric]
Peak Surge Current @ 8/20µs
40A
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
100mJ
Voltage Rating VDC
12V
Clamping Voltage Vc Max
29V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000042