Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoV3.5MLA0805H
Order Code1057215
Product RangeMLA Series
Technical Datasheet
233 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | €0.346 |
50+ | €0.311 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV3.5MLA0805H
Order Code1057215
Product RangeMLA Series
Technical Datasheet
Voltage Rating VAC2.5V
Voltage Rating VDC3.5V
Product RangeMLA Series
Clamping Voltage Vc Max13V
Varistor Case Style0805 [2012 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs60A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)300mJ
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Voltage Rating VAC
2.5V
Product Range
MLA Series
Varistor Case Style
0805 [2012 Metric]
Peak Surge Current @ 8/20µs
60A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
3.5V
Clamping Voltage Vc Max
13V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
300mJ
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability