Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.675 |
50+ | €0.556 |
250+ | €0.450 |
500+ | €0.402 |
1000+ | €0.363 |
2500+ | €0.356 |
Product Information
Product Overview
V33MLA1206NH is a MLA series surface mount multilayer varistor. The MLA series transient voltage surge suppression device based on the Littelfuse Multilayer fabrication technology. It is designed to suppress a variety of transient events, including those specified in IEC 61000-4-2 or other standards used for Electromagnetic Compliance (EMC). The MLA series is typically applied to protect integrated circuits and other components at the circuit board level. The wide operating voltage and energy range make the MLA series suitable for numerous applications on power supply, control and signal lines.
- 1206 size
- Designed to facilitate compliance to UL1449
- High peak surge current
- Multilayer ceramic construction technology
- Operating temperature from -40°C to 125°C
- Operating voltage range VM(DC) = 3.5V to 120V
- Rated for surge current (8 x 20µs)
- Rated for energy (10 x 1000µs)
- Inherent bi-directional clamping
Technical Specifications
26V
MLA Series
1206 [3216 Metric]
180A
125°C
-
33V
75V
Multilayer Varistor (MLV)
-40°C
800mJ
No SVHC (17-Dec-2014)
Technical Docs (2)
Alternatives for V33MLA1206NH
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate