Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoV56CH8T
Order Code1794314
Product RangeCH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1000+ | €0.780 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
€780.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV56CH8T
Order Code1794314
Product RangeCH Series
Technical Datasheet
Voltage Rating VAC35V
Voltage Rating VDC45V
Product RangeCH Series
Clamping Voltage Vc Max107V
Varistor Case Style3220 [8552 Metric]
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs100A
Operating Temperature Min-40°C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)1.4J
Automotive Qualification Standard-
Technical Specifications
Voltage Rating VAC
35V
Product Range
CH Series
Varistor Case Style
3220 [8552 Metric]
Peak Surge Current @ 8/20µs
100A
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
45V
Clamping Voltage Vc Max
107V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Peak Energy (10/1000uS)
1.4J
Technical Docs (2)
Alternatives for V56CH8T
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000472
Product traceability