Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLMS DATA
Manufacturer Part NoC-HDMI-EX-01
Order Code3531943
Also Known AsGTIN UPC EAN: 8400800034380
Technical Datasheet
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €69.520 |
3+ | €64.880 |
Price for:Each
Minimum: 1
Multiple: 1
€69.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLMS DATA
Manufacturer Part NoC-HDMI-EX-01
Order Code3531943
Also Known AsGTIN UPC EAN: 8400800034380
Technical Datasheet
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
Professional HDMI extension solution that will convert and transmit HDMI signals over a single Cat5e/6 network cable; ideal for use in home theatres, business and educational applications.
- Extend HDMI up to approx. 60m range
- Supports HDMI 1.4a with HD audio, 3D and 8-bit deep colour video formats
- Compatible with resolutions from 480p to 1080p (Full HD)
- Plug and play connection and installation
- Dimensions (HxWxD): 22x43x81mm
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
UK Type G
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5