Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLMS DATA
Manufacturer Part NoC-HDMI-RE-1
Order Code3531942
Also Known AsGTIN UPC EAN: 8400800034373
Technical Datasheet
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.220 |
5+ | €10.930 |
Price for:Each
Minimum: 1
Multiple: 1
€11.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLMS DATA
Manufacturer Part NoC-HDMI-RE-1
Order Code3531942
Also Known AsGTIN UPC EAN: 8400800034373
Technical Datasheet
Product Range-
Plug Type-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Convenient plug and play HDMI repeater, ideal for set-top boxes home theatres and gaming systems.
- Boosts maximum HDMI cable length up to around 40m for 4K video signals
- Longer cable distances can be achieved when using 1080p resolution
- Supports HDMI 1.4b with HD audio
- Gold plated ports for superior signal quality
- Powered by HDMI connection, no PSU required
Contents
HDMI repeater only
Technical Specifications
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Plug Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045