Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLMS DATA
Manufacturer Part NoC-HDMI2.0-1.8-X
Order Code3370855
Also Known AsGTIN UPC EAN: 8400800030986
Technical Datasheet
379 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.580 |
5+ | €3.280 |
25+ | €3.050 |
50+ | €2.850 |
Price for:Each
Minimum: 1
Multiple: 1
€3.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLMS DATA
Manufacturer Part NoC-HDMI2.0-1.8-X
Order Code3370855
Also Known AsGTIN UPC EAN: 8400800030986
Technical Datasheet
Connector Type AHDMI A Plug
Connector Type BHDMI A Plug
Cable Length - Imperial5.9ft
Cable Length - Metric1.8m
Jacket ColourBlack, Red
Product Range-
SVHCTo Be Advised
Product Overview
Premium grade ultra-speed HDMI cable to make the most of your Ultra HD 4K display. Ideal for next generation entertainment and gaming systems.
- 24K Gold HDMI connectors
- Supports transfer rates up to 18Gb/s @60Hz
- High quality cabling with 4 layer RF shielding
- Supplied in plain polybag
Technical Specifications
Connector Type A
HDMI A Plug
Cable Length - Imperial
5.9ft
Jacket Colour
Black, Red
SVHC
To Be Advised
Connector Type B
HDMI A Plug
Cable Length - Metric
1.8m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098