Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €47.820 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€47.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLMS DATA
Manufacturer Part NoCAB-LRAIL1000
Order Code3371495
Technical Datasheet
Accessory TypeL Type Support Slide Rail
For Use WithLMS Data 19" Enclosures
Product Range-
SVHCTo Be Advised
Product Overview
- Sheet steel construction
- Supports heavy 19" devices by fixing to mounting angles
- Easy mounting
- Colour: galvanised
- Load capacity: 10-15kg
- Supplied as a pair
Technical Specifications
Accessory Type
L Type Support Slide Rail
Product Range
-
For Use With
LMS Data 19" Enclosures
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.01