Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €101.250 |
Product Information
Product Overview
The LMS Data 4-way, full depth fan tray unit is ideal for all floorstanding general purpose and server-style cabinets and enclosures, up to 1000mm in cabinet depth. The CABFAN-FE-4R covers an increased surface area needed for high-density server, switching and other IP related devices that produce high volumes of heated air which needs to be exhausted quickly and efficiently. The fan tray can be quickly installed into any vacant, 1U rack space to help increase airflow between all your active devices. Manufactured of robust aluminium, it comes with four high-performance, ball-raced fan units for efficient and quiet operation.It also features low noise design together with thermal cut-out for safety and an IEC terminated power cable with an easy-to-operate front mounted rocker on/off switch.
- Complete with wiring
- Easy access and maintenance
- Noise: 47dB
- Air removal: 2.3m³/ min
- Colour: RAL 9005 (black)
Technical Specifications
1U 4 Fan Rackmount Cooling Unit
4
230V
44mm
483mm
Ball Bearing
19"
-
Metal
LMS Data 19" Enclosures
-
-
320mm
1.7"
12.6"
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate