Print Page
Image is for illustrative purposes only. Please refer to product description.
57 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.300 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€7.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLMS DATA
Manufacturer Part NoNUTSCREWS-50
Order Code3371450
Technical Datasheet
Accessory TypeCabinet Fixing Set
Thread Size - MetricM6
Thread Size - Imperial1/4"
For Use WithLMS Data 19" Enclosures
SVHCTo Be Advised
Product Overview
The LMS Data NUTSCREWS-50 are a quality, alloy constructed, M6 universal sized fixing set that is ideal for attaching 19" devices such as switches, servers, UPS, patch panels and NAS devices into data cabinets from almost all vendors. Supplied in a 50-pack, they feature nylon washers that provide extra grip, especially for heavier rackmount devices, while at the same time adding cushioning.
- M6 nuts and screws
- Pack of 50
Technical Specifications
Accessory Type
Cabinet Fixing Set
Thread Size - Imperial
1/4"
SVHC
To Be Advised
Thread Size - Metric
M6
For Use With
LMS Data 19" Enclosures
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181558
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.41