Quantity | Price (ex VAT) |
---|---|
1+ | €72.750 |
Product Overview
The new LMS Data PPAN-24-SHD is a solution for these particular installation environments. Not only is each RJ45 port fully shielded, but uniquely, the housing of the 1U high panel is also fully encased in a high-performance metal enclosure, further reducing ‘electrical smog’ effects and thus reducing or eliminating data packet corruption, no matter what speed your network is running. Ease of use both pre and post installation has been well catered with the PPAN-24-SHD. Featuring vertical KATT (Krone™ and AT&T™) robust IDCs in a vertical punch-down PCB on the rear, fully adhering to TIA/EIA-568-A/B termination, supporting 22AWG to 26AWG core sizes. Of course being Cat5e compliant means it supports all current and emerging networking standards including Gigabit Ethernet (1000BaseT) and lower speeds plus of course being Telco compliance for both voice and data usage and is fully warranted under the Synthesis 25-year system warranty programme.
- Fully shielded (STP) Cat5e Patch Panel for assured clean data
- Class-leading Cat5e/ISO-11801 compliant
- Supports Gigabit (1000BaseTX) and other networking speeds
- TIA-EIA-568A or B punch down IDC blocks (vertical punch)
- 1U High, fully enclosed metal chassis for security and RF protection
- Rear built-in cable management tabs
- Ideal for Wall Enclosures and restrictive usage
- Available under the 25-year Synthesis System Warranty
Technical Specifications
RJ45
Cat5e
-
24Ports
1U
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate