Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part No195660
Order Code3048202
Product RangeLOCTITE 7457
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerLOCTITE
Manufacturer Part No195660
Order Code3048202
Product RangeLOCTITE 7457
Technical Datasheet
Adhesive TypeCyanoacrylate
Adhesive ColourAmber
ViscosityVery Low Viscosity
Dispensing MethodCan
Volume150ml
Weight-
Product RangeLOCTITE 7457
SVHCNo SVHC (25-Jun-2020)
Product Overview
LOCTITE® 7457 is a transparent, colourless to slightly amber, amine-based liquid used to increase the cure speed of LOCTITE cyanoacrylate adhesives. Can be either pre- or post-applied. Used pre-applied, it can be detected by fluorescence. It provides good on-part life and is especially suited post-application. Used for securing wires or coils to PCBs, tamper proofing adjustable components, mounting stand-offs, edge guides and board stiffeners, etc
Applications
Maintenance & Repair
Notes
Not recommended for use in pure oxygen or oxygen rich system and should not be selected as a sealant for chlorine or other strong oxidizing materials.
Technical Specifications
Adhesive Type
Cyanoacrylate
Viscosity
Very Low Viscosity
Volume
150ml
Product Range
LOCTITE 7457
Adhesive Colour
Amber
Dispensing Method
Can
Weight
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:34029010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066
UN Hazard Code:1950