Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part No248, 19G
Order Code1370100
Product RangeLOCTITE 248
Technical Datasheet
81 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €33.200 |
5+ | €30.490 |
10+ | €29.290 |
Price for:Each
Minimum: 1
Multiple: 1
€33.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part No248, 19G
Order Code1370100
Product RangeLOCTITE 248
Technical Datasheet
Adhesive TypeThreadlocking
StrengthMedium Strength
Viscosity-
Adhesive ColourBlue
Dispensing MethodStick
Volume-
Weight19g
Product RangeLOCTITE 248
SVHCTo Be Advised
Product Overview
LOCTITE 248 is a general purpose threadlocker with medium bond strength. This product is available in a convenient stick format. This threadlocker secures and seals bolts, nuts and studs to prevent loosening due to vibration. The product works on all metals, including passive substrates such as stainless steel, aluminium and plated surfaces. It is proven to be tolerant of minor contamination due to industrial oils, e.g. engine oils, corrosion prevention oils and cutting fluids.
- Convenient stick format prevents dripping
- Works on all metals, including passive substrates (e.g. stainless steel, aluminium, plated surfaces)
- Permits disassembly with hand tools
- Breakaway torque M10 bolts: 17Nm
- Fixture time steel: 5 min
- Fixture time stainless steel: 20 min
- Supplied in a 9g stick
Notes
Threadlocking Adhesive - medium strength. Non-drip. Easy-to-use stick. Suitable for all metal threaded assemblies.
Technical Specifications
Adhesive Type
Threadlocking
Viscosity
-
Dispensing Method
Stick
Weight
19g
SVHC
To Be Advised
Strength
Medium Strength
Adhesive Colour
Blue
Volume
-
Product Range
LOCTITE 248
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025