Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €17.890 |
12+ | €16.430 |
24+ | €15.780 |
Product Overview
LOCTITE® 248 is a blue, medium strength threadlocking adhesive in a non-drip, easy-to-apply stick form. It is suitable for all metal threaded assemblies. It is general purpose threadlocker with medium bond strength. This product is available in a convenient stick format. This threadlocker secures and seals bolts, nuts and studs to prevent loosening due to vibration. The product works on all metals, including passive substrates such as stainless steel, aluminium and plated surfaces. It is proven to be tolerant of minor contamination due to industrial oils, e.g. engine oils, corrosion prevention oils and cutting fluids. It is supplied as a wax-like semi-solid, conveniently packaged in a self-feeding stick applicator. As with liquid anaerobic products, this material develops its cured properties in the absence of air when confined between close fitting metal surfaces. It achieves consistent strength and can be used on a variety of metal substrates.
- Convenient stick format prevents dripping
- Prevents loosening on vibrating assemblies, e.g. pumps, gear boxes or presses
- Proven to tolerate minor contamination by industrial oils
- Permits disassembly with hand tools
- 5 to 20min fixture time
- Acrylic technology, dimethacrylate ester chemical
- Positive under UV light
- One component -requires no mixing
Technical Specifications
Acrylic
-
Stick
9g
No SVHC (25-Jun-2020)
Medium Strength
Blue
-
248
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate