Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part No3494, 25ML
Order Code1676318
Product RangeLOCTITE 3494
Technical Datasheet
120 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €92.670 |
5+ | €85.110 |
10+ | €81.770 |
Price for:Each
Minimum: 1
Multiple: 1
€92.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part No3494, 25ML
Order Code1676318
Product RangeLOCTITE 3494
Technical Datasheet
Adhesive TypeModified Acrylic
Adhesive ColourTransparent
Tensile Strength-
Dispensing MethodTube
Volume25ml
Weight-
Product RangeLOCTITE 3494
Product Overview
LOCTITE AA 3494 is a clear, low yellowing, light-cured, universal, acrylic-based instant adhesive suited to plastics and well suited to ceramics, glass and metals. It has a high, on-demand, curing speed. Depth of cure is <gt/>13 mm. Tack free time <gt/>30 secs. Fixturing time is 8 secs. Shore hardness: D 65. Very high viscosity 6,000 mPa·s.
- High-speed cure on demand
- 1-part system
- Tack free time <gt/>30 secs.
- Well suited to plastics, glass and metals
Applications
Industrial, Maintenance & Repair, Automotive
Notes
High transparency, low yellowing, very high viscosity light-cure acrylic-based adhesive. High, on-demand curing speed.
Technical Specifications
Adhesive Type
Modified Acrylic
Cure
UV / Visible Light
Dispensing Method
Tube
Weight
-
SVHC
No SVHC (25-Jun-2020)
Adhesive Colour
Transparent
Tensile Strength
-
Volume
25ml
Product Range
LOCTITE 3494
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045
UN Hazard Code:3082