200 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €50.440 |
5+ | €46.330 |
10+ | €44.510 |
Product Information
Product Overview
LOCTITE 382, 20G is a high-viscosity instant adhesive formulated for electronic applications, and has a fixture time of 20-40 seconds. It is ideal for wire tacking applications when used together with a LOCTITE® accelerator. It is suitable for rubbers, metals and plastics, including polyolefin and other difficult-to-bond plastics when used with LOCTITE® SF 770 primer - making it also a general purpose product. Typical applications also include wire tacking to coil forms, tamper proofing adjustable components, mounting standoffs, edge guides and stiffeners to circuit boards.
- High viscosity general purpose gel
- Bonds metals, elastomers, plastics including difficult-to-bond plastics when LOCTITE SF 770 used
- Cyanoacrylate technology and Ethyl cyanoacrylate chemical type
- Water white to slightly cloudy gel appearance
- Ultra performance
- 20ml volume in bottle dispenser
Notes
LOCTITE 382 is a transparent, colourless, general purpose, instant adhesive gel with a fixture time of 20 - 40 secs.
Technical Specifications
High Viscosity
20g
Ethyl Cyanoacrylate
White
-
-
Humidity
Bottle
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate