Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €50.060 |
Product Information
Product Overview
382/7455 is a 2 piece adhesive kit containing Loctite 382 adhesive and 7455 activator. LOCTITE® 382 is a high-viscosity instant adhesive formulated for electronic applications, and has a fixture time of 20-40 seconds. It is ideal for wire tacking applications when used together with a LOCTITE accelerator. It is also suitable for rubbers, metals and plastics, including polyolefin and other difficult-to-bond plastics when used with LOCTITE® SF 770 primer - making it also a general purpose product. LOCTITE® SF 7455 is a clear-to-light amber, very low viscosity, general purpose cure-speed accelerator for increasing the curing speed of all LOCTITE® cyanoacrylate (instant) adhesives. It’s suitable for pre- and post-application, but due to its rapid fixturing characteristics, it's ideal for post-application. It’s typically used for securing wires or coils to PCBs, tamper-proofing adjustable components, mounting stand-offs, edge guides, etc.
- Technology: cyanoacrylate (382) and activator for cyanoacrylate (7455)
- Chemical type: ethyl cyanoacrylate (382) and sulfenamide (active ingredient) (7455)
- Appearance: water white to slightly cloudy gelLMS (382), transparent to slightly hazy liquid (7455)
- Viscosity: high (382) and very low (7455)
- Application: bonding (382) and CA adhesive cure accelerator (7455)
- Convenience: all-in-one kit provides everything needed for instant adhesive bonding
Contents
382 adhesive, 7455 activator, 2x dispensing needle.
Notes
Loctite 382 is a transparent, colourless, general purpose, instant adhesive gel with a fixture time of 20 - 40 secs.
Technical Specifications
Loctite 382 Adhesive & 7455 Activator, 2x Dispensing Needle
No SVHC (27-Jun-2024)
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate