Print Page
Image is for illustrative purposes only. Please refer to product description.
57 In Stock
25 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 18.00 standard delivery
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €46.300 |
5+ | €42.520 |
10+ | €40.850 |
Price for:Each
Minimum: 1
Multiple: 1
€46.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part No4105, 20G
Order Code1676333
Technical Datasheet
ViscosityHigh Viscosity
Product Range-
Weight20g
Volume-
Adhesive TypeEthyl Cyanoacrylate
CureHumidity
Adhesive ColourBlack
Dispensing MethodBottle
SVHCNo SVHC (25-Jun-2020)
Product Overview
LOCTITE 4105, 20G is a rubber-toughened, black, 1-part adhesive providing resistance to peel and cleavage loading and resistance to stress from thermal shock. It has excellent thermal cycling resistance and faster fixture times. Bonds at room temperature to form a tough, flexible bond that withstands wave soldering processes. It has exceptional impact strength and good humidity and solvent resistance.
- Excellent resistance to peel and cleavage loading
- Excellent thermal cycling resistance and faster fixture times
- 80 to 93.3°C Flash point
- Cyanoacrylate technology
- Ethyl cyanoacrylate chemical type
- Opaque black liquid appearance (uncured)
- High viscosity
- 20g in volume
Notes
Rubber-toughened, black, 1-part adhesive that provides excellent resistance to peel and cleavage loading, as well as stress caused by thermal shock.
Technical Specifications
Viscosity
High Viscosity
Weight
20g
Adhesive Type
Ethyl Cyanoacrylate
Adhesive Colour
Black
SVHC
No SVHC (25-Jun-2020)
Product Range
-
Volume
-
Cure
Humidity
Dispensing Method
Bottle
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028
UN Hazard Code:3334