Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part No431, 20G
Order Code3072370
Product RangeLOCTITE 431
Technical Datasheet
35 In Stock
20 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 18.00 standard delivery
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €38.400 |
Price for:Each
Minimum: 1
Multiple: 1
€38.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part No431, 20G
Order Code3072370
Product RangeLOCTITE 431
Technical Datasheet
ViscosityMedium Viscosity
Product RangeLOCTITE 431
Weight20g
Volume-
Adhesive TypeCyanoacrylate
CureHumidity
Adhesive ColourTransparent
Dispensing MethodBottle
SVHCTo Be Advised
Product Overview
LOCTITE 431 is a transparent, colourless, medium viscosity, general purpose, ethyl-based instant adhesive. Suitable for metals, rubbers, plastic and also suitable for polyolefins in combination with Primer LOCTITE 770 or LOCTITE 7239. It has a fixture time of 5 - 10 secs and is well suited to porous and/or acidic surfaces.
- Cures very quickly when confined between two surfaces
- Excellent adhesion to most substrates
- Well suited to porous and/or acidic surfaces
- Solvent-free
- Suitable for metals, rubbers, plastics
Notes
Transparent, colourless, medium viscosity, ethyl-based universal instant adhesive.
Technical Specifications
Viscosity
Medium Viscosity
Weight
20g
Adhesive Type
Cyanoacrylate
Adhesive Colour
Transparent
SVHC
To Be Advised
Product Range
LOCTITE 431
Volume
-
Cure
Humidity
Dispensing Method
Bottle
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028
UN Hazard Code:3334