Print Page
27 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €19.890 |
5+ | €18.460 |
10+ | €17.230 |
Price for:Each
Minimum: 1
Multiple: 1
€19.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part No5080,GREY 50M X 50MM
Order Code1500263
Product Range5080
Technical Datasheet
Tape TypeSealing
Tape Backing MaterialRubber
Adhesive TypeSynthetic Rubber Adhesive
Tape Width - Metric50mm
Tape Width - Imperial1.97"
Tape ColourGrey
Total Tape Thickness8.7 mil (0.22 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Length - Imperial164ft
Tape Length - Metric50m
Product Range5080
SVHCNo SVHC (25-Jun-2020)
Product Overview
TEROSON® VR 5080™ is a multi-purpose high strength adhesive tape for emergency repairs. It is ideal for temporarily repairing, reinforcing, fixing, sealing or protecting parts. The product adheres to any dry, oil- and dust-free surface and exhibits 100% water resistance and temperature resistance up to 70°C. It is suitable for indoor and outdoor applications.
- 100% water resistant
- Easy to use
- Consists of synthetic rubber adhesive layer, integrated fabric layer and waterproof layer
- Temperature-resistant up to 70°C
- Easy to use
- Emergency stop for leakages in pipes up to 4 bar pressure
Technical Specifications
Tape Type
Sealing
Adhesive Type
Synthetic Rubber Adhesive
Tape Width - Imperial
1.97"
Total Tape Thickness
8.7 mil (0.22 mm)
Roll Length - Metric
50m
Tape Length - Metric
50m
SVHC
No SVHC (25-Jun-2020)
Tape Backing Material
Rubber
Tape Width - Metric
50mm
Tape Colour
Grey
Roll Length - Imperial
164ft
Tape Length - Imperial
164ft
Product Range
5080
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:39191012
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54