Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part No5400, 50ML
Order Code2332467
Product RangeLOCTITE 5400
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €54.480 |
12+ | €50.400 |
Price for:Each
Minimum: 1
Multiple: 1
€54.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part No5400, 50ML
Order Code2332467
Product RangeLOCTITE 5400
Technical Datasheet
Sealant TypeAcrylic
Sealant ApplicationsPipes
Dispensing MethodBottle
Sealant ColourYellow
Volume50ml
Weight-
Product RangeLOCTITE 5400
SVHCNo SVHC (25-Jun-2020)
Product Overview
LOCTITE 5400 is designed for the locking and sealing of metal pipes and fittings as well as other cylindrical metal assemblies. It ensures an instant, low-pressure seal for metal pipes and fittings at low temperatures. Will not creep, shrink or block systems by shredding. Its key differentiator is the “White” Material Safety Data Sheet. LOCTITE 2400 carries no hazard symbols, risk or safety phrases and does not contain any declarable carcinogens, mutagens or reproductive toxins.
- General purpose liquid thread sealant for sealing metal threads
- Suitable for metal threads only
- Resistant to fuel, oil, coolants and hydraulic fluids
Applications
Industrial, Maintenance & Repair
Notes
Thread Sealant - medium strength pipe sealant. White material safety data sheet, no labelling.
Technical Specifications
Sealant Type
Acrylic
Dispensing Method
Bottle
Volume
50ml
Product Range
LOCTITE 5400
Sealant Applications
Pipes
Sealant Colour
Yellow
Weight
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:35069900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074