Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part No542, 50ML
Order Code1370168
Product RangeLOCTITE 542
Technical Datasheet
4 In Stock
5 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €66.280 |
12+ | €61.310 |
Price for:Each
Minimum: 1
Multiple: 1
€66.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part No542, 50ML
Order Code1370168
Product RangeLOCTITE 542
Technical Datasheet
Sealant TypeAcrylic
Sealant ApplicationsThread Locking
Dispensing MethodBottle
Sealant ColourBrown
Volume50ml
Weight-
Product RangeLOCTITE 542
Product Overview
LOCTITE 542 is designed for the locking and sealing of metal pipes and fittings as well as other cylindrical metal assemblies. The product cures when confined in the absence of air between close-fitting metal surfaces and prevents loosening and leakage due to shock and vibration. The thixotropic nature of LOCTITE 542 reduces the migration of liquid product after application to the part.
- Ideal for fine threads as used in hydraulic, pneumatic & general fittings
- Instant low-pressure seal
- Locks connection against vibration loosening
- 50ml Bottle
Notes
Thread Sealant - medium strength. For fine threads in hydraulic, pneumatic and general fittings. Fast curing.
Technical Specifications
Sealant Type
Acrylic
Dispensing Method
Bottle
Volume
50ml
Product Range
LOCTITE 542
Sealant Applications
Thread Locking
Sealant Colour
Brown
Weight
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07