Print Page
Image is for illustrative purposes only. Please refer to product description.
49 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.800 |
5+ | €9.990 |
10+ | €9.510 |
Price for:Each
Minimum: 1
Multiple: 1
€10.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part No55, 50M
Order Code1370088
Technical Datasheet
Sealant Type-
Sealant ApplicationsMetals, Plastics
Dispensing MethodCan
Sealant ColourWhite
Volume-
Weight-
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
LOCTITE 55 is designed for the locking and sealing of metal and plastic pipes and fittings. It needs no cure time and results in an immediate, full pressure seal. The ideal choice for a quick, easy and reliable seal. The product has approval for gas and potable water and is certified to NSF/ANSI, Standard 61.
- General purpose, threaded pipe and fitting sealant
- Non-curing, immediate, full-pressure seal
- For a quick, easy and reliable seal
- WRAS listed, meets BS 6920 for potable water: 0808533
- DVGW/KTW approval for gas and potable water
- Tested in accordance with EN 751-2 Class ARp and DIN 30660
- Certified to NSF/ANSI, Standard 61
Notes
Thread Sealing Cord - immediate full pressure sealing. Allows reliable re-adjustments.
Technical Specifications
Sealant Type
-
Dispensing Method
Can
Volume
-
Product Range
-
Sealant Applications
Metals, Plastics
Sealant Colour
White
Weight
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:32141010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1