Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €24.640 |
15+ | €22.800 |
30+ | €21.710 |
Price for:Each
Minimum: 1
Multiple: 1
€24.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part No561, 19G
Order Code3438572
Technical Datasheet
Sealant TypeMethacrylate Ester
Sealant ApplicationsThread Sealing
Dispensing MethodStick
Sealant ColourOff-White
Volume-
Weight19g
Product Range-
Product Overview
LOCTITE® 561 is an white, semi-solid methacrylate thread sealant stick, an ideal toolbox product for maintenance and repair that won’t spill or leak. Fast, reliable curing on metal, tapered pipe threads and fittings with a thread size up to M80/R3”, its breakaway torque rating is 2Nm. This is a low strength product for easy disassembly. Service temperature is from -55⁰C to +150⁰C.
- Easily portable
- Provides instant low pressure seal
- Doesn’t creep, shrink or block systems
- Low disassembly strength
- Designed for the locking and sealing of pre-torqued metal pipes and fittings
- NSF approved
Technical Specifications
Sealant Type
Methacrylate Ester
Dispensing Method
Stick
Volume
-
Product Range
-
Sealant Applications
Thread Sealing
Sealant Colour
Off-White
Weight
19g
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1