Print Page
Product Information
Product Overview
LOCTITE® 5940 is a black, 1-part, room temperature vulcanizing acetoxy silicone paste sealant. It is primarily used as a general-purpose sealing and bonding agent, space-filling rubber adhesive or formed-in-place gasket. It adheres to clean metal, glass, most non-oily woods, silicone resin, vulcanized silicone rubber, ceramic, natural and synthetic fibre and many painted and plastic surfaces.
- Excellent resistance to ageing, shrinkage, cracking and discolouring
- Solvent-free
- Cures on exposure to moisture in the air to form waterproof, oil-resistant silicone rubber bond
- Typically used in applications with an operating range of -50°C to +200°C
Technical Specifications
Sealant Type
Dimethacrylate Ester
Dispensing Method
Cartridge
Volume
310ml
Product Range
SI 5940
Sealant Applications
Bonding, Gasketing, Sealing
Sealant Colour
Black
Weight
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1