Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part No7386, 500ML
Order Code1370162
Product RangeLOCTITE 7386
Technical Datasheet
9 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €149.880 |
5+ | €137.640 |
10+ | €132.240 |
Price for:Each
Minimum: 1
Multiple: 1
€149.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part No7386, 500ML
Order Code1370162
Product RangeLOCTITE 7386
Technical Datasheet
Adhesive TypeActivator / Hardener
Adhesive ColourAmber / Yellow
Viscosity-
Dispensing MethodCan
Volume500ml
Weight-
Product RangeLOCTITE 7386
Product Overview
LOCTITE SF 7386 is a transparent, yellow to light amber liquid activator designed to initiate the cure of LOCTITE toughened acrylic adhesives. The fixture time and cure speed depend on the adhesive used, the substrate bonded, surface cleanliness and whether one- or two-surface activation is used.
- Initiates the cure of modified acrylic adhesives
- 82°C Boiling point
- <lt/>0°C Flash point
- Heavier than air vapour density
Applications
Industrial, Maintenance & Repair
Notes
Transparent, yellow to light amber liquid activator designed to initiate the cure of LOCTITE toughened acrylic adhesives.
Technical Specifications
Adhesive Type
Activator / Hardener
Viscosity
-
Volume
500ml
Product Range
LOCTITE 7386
Adhesive Colour
Amber / Yellow
Dispensing Method
Can
Weight
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
UN Hazard Code:1993